
The AD9572ACPZLVD-R7 is a single crystal oscillator with a maximum operating frequency of 156.25MHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a lead-free LFCSP EP package, which is suitable for surface mount applications. The AD9572ACPZLVD-R7 is RoHS compliant and available in quantities of 750 per reel. It is designed to operate with a supply voltage of 3.3V, with a maximum supply voltage of 3.6V.
Sign in to ask questions about the Analog Devices AD9572ACPZLVD-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9572ACPZLVD-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9572ACPZLVD-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
