
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Sign in to ask questions about the Analog Devices AD9572ACPZLVD-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9572ACPZLVD-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9572ACPZLVD-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
