
The AD9572ACPZPEC-RL is a clock generator from Analog Devices with a maximum frequency of 156.25MHz and an operating supply voltage of 3.3V. It is packaged in a LFCSP EP package and has an operating temperature range of -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices AD9572ACPZPEC-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9572ACPZPEC-RL to view detailed technical specifications.
No datasheet is available for this part.
