
PCI-Express Clock Generator IC featuring a PLL core and two outputs. Operates with a 3.3V supply voltage, accepting crystal input and providing a 100MHz frequency. This integrated circuit offers both serial and parallel interfaces, housed in a TSSOP package with tin, matte contact plating. Designed for a wide temperature range of -40°C to 85°C, it boasts a low maximum supply current of 1mA and is RoHS compliant.
Analog Devices AD9573ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Height | 1.05mm |
| Input | Crystal |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 285mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9573ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
