
The AD9575ARUZPEC is a 16-pin TSSOP clock generator from Analog Devices. It features two outputs and accepts a crystal input. The device operates within a supply voltage range of 3.0 to 3.6V and is specified for use over a temperature range of -40 to 85°C. The package is a lead-frame SMT type with a gull-wing lead shape and a seated plane height of 1.2mm maximum.
Analog Devices AD9575ARUZPEC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Number of Outputs per Chip | 2 |
| Input Logic Level | Crystal |
| Output Logic Level | LVCMOS|LVDS|LVPECL |
| Clock Input Frequency | 19.44 to 25.78125MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9575ARUZPEC to view detailed technical specifications.
No datasheet is available for this part.