
The AD9577BCPZ-R7 is a 200MHz LVDS clock generator from Analog Devices, packaged in a lead-free LFCSP EP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This clock generator features a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a supply current of 1uA. It is designed for use in clock and timing applications, with a PLL feature for frequency synthesis.
Sign in to ask questions about the Analog Devices AD9577BCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9577BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 200MHz |
| Input | Clock |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 637.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9577BCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
