
Dual 10-bit analog-to-digital converter (ADC) with selectable sampling rates of 105 MSPS, 125 MSPS, or 150 MSPS. Features differential inputs with a maximum input voltage of 1V and a minimum of 500mV. Offers excellent linearity with Integral Nonlinearity (INL) of 0.3 LSB and Differential Nonlinearity (DNL) of 0.2 LSB, alongside a Signal-to-Noise Ratio (SNR) of 60.7 dB. Operates from a 1.8V supply voltage and utilizes an LVDS interface. Packaged in LFCSP EP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9600ABCPZ-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9600ABCPZ-125 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 825mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 60.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9600ABCPZ-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
