
Dual 10-bit analog-to-digital converter (ADC) with sampling rates up to 150 MSPS. Features differential inputs, 0.4 LSB Integral Nonlinearity (INL), and 0.2 LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply with a maximum power dissipation of 990mW. Supports SPI, Serial, Parallel, 3-wire, and LVDS interfaces. Packaged in LFCSP EP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9600ABCPZ-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9600ABCPZ-150 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.2LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial, Parallel, 3-WIRE, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 990mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 825mW |
| Power Dissipation | 825mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| Signal to Noise Ratio (SNR) | 60.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9600ABCPZ-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
