
Dual 10-bit Analog-to-Digital Converter (ADC) with a sampling rate of 125 MS/s. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 61.7dB Signal to Noise Ratio (SNR) and exhibits 0.35 LSB Differential Nonlinearity (DNL) and 0.4 LSB Integral Nonlinearity (INL). Maximum power dissipation is 189mW, with typical power consumption at 71mW. Encased in a 9mm x 9mm package with a height of 0.95mm.
Analog Devices AD9608BCPZ-125 technical specifications.
| Differential Nonlinearity | 0.35LSB |
| Height | 0.95mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 189mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 71mW |
| Power Dissipation | 71mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Current | 87.7mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9608BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
