
10-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MSPS. Features differential input, SPI and serial/parallel interface, and a signal-to-noise ratio of 61.7 dB. Offers integral nonlinearity of 0.45 LSB and differential nonlinearity of 0.25 LSB. Operates from a 1.8V supply voltage with a maximum power dissipation of 89.5mW. Packaged in a 5mm x 5mm x 0.95mm surface mount package with tin, matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9609BCPZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.25LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9609BCPZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
