Operational amplifier IC featuring a 100 MHz bandwidth and 3.5 V/µs slew rate. This 12-pin metal can device, housed in a TO-8 package, operates from a nominal supply voltage of ±15V with a maximum supply current of 27mA. It offers a maximum input offset voltage of 1000 µV and an average bias current of 50 nA. Designed with a current-feedback architecture, this component is rated for operation between -25°C and 85°C and meets MIL-STD-883 screening levels.
Sign in to ask questions about the Analog Devices AD9610BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9610BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 50 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD9610BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.