Operational Amplifier IC featuring a 100 MHz bandwidth and 3.5 V/µs slew rate. Designed with a current-feedback architecture, this 12-pin metal can device offers a maximum input offset voltage of 1000 µV and operates across a wide temperature range from -55°C to 125°C. It supports nominal supply voltages of ±15V, with limits up to ±18V, and a maximum supply current of 27mA. This component is MIL-STD-883 screened and meets military temperature grade specifications.
Sign in to ask questions about the Analog Devices AD9610TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9610TH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 50 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD9610TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.