Operational Amplifier IC featuring a 100 MHz bandwidth and 3.5 V/µs slew rate. This 12-pin, TO-8 metal can package component offers a maximum input offset voltage of 1000 µV and operates across a wide temperature range from -55°C to 125°C. Designed with a current-feedback architecture, it supports nominal supply voltages of ±15V and includes frequency compensation. Screened to MIL-STD-883 Class B standards, this amplifier is suitable for demanding applications.
Sign in to ask questions about the Analog Devices AD9610TH/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9610TH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 50 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD9610TH/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.