
Dual 12-bit Analog-to-Digital Converter (ADC) with 250 MSPS sampling rate. Features differential inputs, LVDS interface, and 70.1dB Signal-to-Noise Ratio (SNR). Operates from a 1.8V supply with a maximum power dissipation of 770mW. Integral Nonlinearity (INL) is 0.8 LSB, and Differential Nonlinearity (DNL) is 0.5 LSB. Housed in a 9.1mm x 9.1mm x 0.95mm LFCSP EP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9613BCPZ-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9613BCPZ-250 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 770mW |
| Power Dissipation | 770mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Current | 252mA |
| Supply Type | Single |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9613BCPZ-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
