
Dual 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 170 MSPS. Features differential inputs with 0.5 LSB integral and differential nonlinearity. Operates from a 1.8V supply voltage with a maximum power dissipation of 738mW. Includes LVDS interface and bipolar polarity.
Analog Devices AD9613BCPZRL7-170 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 738mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 670mW |
| Power Dissipation | 670mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9613BCPZRL7-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
