Industrial-grade operational amplifier featuring a current-feedback architecture. This 8-terminal, single-function IC offers a nominal supply voltage of ±5V with limits up to ±7V. Key specifications include a maximum input offset voltage of 2200 µV, a nominal slew rate of 1.4 V/µs (minimum 1.1 V/µs), and a maximum supply current of 48 mA. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-pin ceramic dual in-line package (CDIP8).
Analog Devices AD9617AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 50 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 53 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9617AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.