Operational Amplifier IC featuring a current-feedback architecture. This single-function device offers a maximum input offset voltage of 2200 µV and a nominal slew rate of 1.4 V/µs. Operating within a commercial temperature grade, it supports supply voltages from 0 V to 7 V, with a nominal supply voltage of 5 V and a maximum supply current of 48 mA. The component is housed in an 8-terminal SOIC package (JEDEC PDSO-G8) with dimensions of 4.9 mm length and 3.9 mm width.
Analog Devices AD9617JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 50 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 53 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9617JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.