The current-feedback operational amplifier provides low distortion, dc precision, fast settling, and wide bandwidth for high speed signal paths. It is a single-function op amp specified with dual ±5 V nominal supplies and up to ±7 V supply limits. The device family includes 8-terminal SOIC and ceramic DIP package options, with commercial and military temperature grades depending on suffix. It is an obsolete Analog Devices product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9618 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | Operational amplifier |
| Architecture | Current feedback |
| Number of Functions | 1 |
| Pin Count | 8pins |
| Nominal Supply Voltage | 5V |
| Nominal Negative Supply Voltage | -5V |
| Maximum Supply Voltage Limit | 7V |
| Maximum Negative Supply Voltage Limit | -7V |
| Maximum Supply Current | 43mA |
| Nominal Slew Rate | 1.8V/µs |
| Nominal Common-Mode Rejection Ratio | 52dB |
| Frequency Compensation | Yes, AVCL >= 5 |
Download the complete datasheet for Analog Devices AD9618 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9618
A technical guide on high-speed operational amplifier compensation, covering stability, phase margin, and parasitic capacitance management for Analog Devices op-amps.
Technical application note for the AD9002 8-bit flash ADC, covering device operation, layout considerations, power supply decoupling, and input drive circuitry.