Operational Amplifier IC featuring a 8000 MHz unity gain bandwidth and 1.8 V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 2200 µV and a nominal supply voltage range of ±5V, with limits up to ±7V. The 8-terminal PDIP package (R-PDIP-T8) is designed for commercial temperature grades (0°C to 70°C).
Analog Devices AD9618JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 43 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 45 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 45 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 8000000 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9618JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.