
12-bit analog-to-digital converter (ADC) with a sampling rate of 250 MSPS. Features differential input type, 1.7 LSB INL, and 0.6 LSB DNL. Operates from a 1.8V supply voltage with a maximum power dissipation of 390mW. Offers parallel, SPI, serial, and LVDS interfaces. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9626BCPZRL7-250 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | Parallel, SPI, Serial, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 364mW |
| Power Dissipation | 364mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9626BCPZRL7-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
