
Dual 12-bit analog-to-digital converter (ADC) with selectable sampling rates up to 150 MSPS. Features differential inputs, 0.4 LSB DNL, and 0.9 LSB INL for high accuracy. Operates from a 1.8V supply with a maximum power dissipation of 490mW. Offers parallel, SPI, and serial interfaces, housed in an LFCSP EP package. Suitable for applications requiring high-speed, precise signal conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9627ABCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | AD9627 |
| Signal to Noise Ratio (SNR) | 69.7dB |
| Supply Type | Analog, Digital |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9627ABCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
