
The AD9627ABCPZ11-150 is a dual 11-bit analog-to-digital converter with a maximum sampling rate of 150MS/s and 2 channels. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 890mW. The device is packaged in a 9 x 9 mm LFCSP-64 and is RoHS compliant. It is suitable for use in a variety of applications requiring high-speed data conversion.
Analog Devices AD9627ABCPZ11-150 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9627ABCPZ11-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.