
Dual 12-bit analog-to-digital converter (ADC) with a sampling rate of 105 MSPS. Features LVDS interface, 71.6dB SNR, and 0.6 LSB DNL. Operates from a 1.8V supply voltage with a maximum power dissipation of 269mW. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9628BCPZ-105 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.95mm |
| Input Capacitance | 5pF |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 269mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 74mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.6dB |
| Supply Current | 79mA |
| Supply Type | Single |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9628BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
