
12-bit dual analog-to-digital converter (ADC) offering 105 MSPS sampling rate per channel. Features 71.6dB Signal-to-Noise Ratio (SNR) and low Integral Nonlinearity (INL) of 0.75 LSB and Differential Nonlinearity (DNL) of 0.6 LSB. Operates from a 1.8V supply with a maximum power dissipation of 269mW. Interface utilizes LVDS, with contact plating of Tin, Matte. Packaged in Tape and Reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices AD9628BCPZRL7-105 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 5pF |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 269mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 74mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.6dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9628BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
