The AD9630AR is an industrial-grade buffer amplifier with a nominal supply voltage of 5V and a maximum supply current of 26mA. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package. The amplifier has a slew rate of 1200V/μs and an input offset voltage of 8mV. It is designed for use in industrial applications and is compliant with industrial temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9630AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 26 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 25 |
| Bias Current-Max (IIB) @25C | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9630AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.