
The AD9631AN is a single operational amplifier from Analog Devices. It has a voltage gain of 52dB and a power dissipation of 1.3W. The amplifier is available in a PDIP package and is suitable for use in applications where a high voltage gain is required. The operating temperature range of the amplifier is from -40°C to 85°C. The amplifier is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices AD9631AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Voltage Gain | 52dB |
| RoHS | Not Compliant |
