High-speed operational amplifier featuring a 320MHz -3dB bandwidth and 130MHz gain-bandwidth product. Achieves ultralow distortion with a 1300V/µs slew rate and 16ns settling time. Offers a 52dB voltage gain and 70mA output current per channel. Operates with dual supply voltages from 3V to 6V, with a maximum of 12V. Features 90dB common mode rejection ratio and 60dB power supply rejection ratio.
Analog Devices AD9631ANZ technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 320MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 52dB |
| Gain Bandwidth Product | 130MHz |
| Height | 3.43mm |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Noise Figure | 18dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1300V/µs |
| Supply Current | 18mA |
| Voltage Gain | 52dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9631ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
