
Single-channel video operational amplifier featuring a 320MHz -3dB bandwidth and 130MHz gain bandwidth product. This SOIC-8 packaged IC offers a 1300V/µs slew rate and 70mA output current per channel. Operating from dual supplies between 3V and 6V, it boasts a 70dB common mode rejection ratio and 50dB power supply rejection ratio. The device operates across a -40°C to 85°C temperature range.
Analog Devices AD9631AR technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 130MHz |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 16ns |
| Slew Rate | 1300V/µs |
| Supply Current | 18mA |
| Voltage Gain | 52dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9631AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
