
High-speed operational amplifier featuring a 320MHz -3dB bandwidth and 130MHz gain-bandwidth product. This single-channel amplifier offers a 1300V/µs slew rate and 16ns settling time, with a voltage gain of 52dB. It operates with dual supply voltages from 3V to 6V, supporting a maximum dual supply of 6V and a maximum single supply of 12V. The device boasts 90dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 2µA and input capacitance of 1.2pF. Packaged in a tape and reel for 2500 units, this component is RoHS compliant and lead-free.
Analog Devices AD9631ARZ-REEL technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 52dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Noise Figure | 18dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1300V/µs |
| Supply Current | 18mA |
| Voltage Gain | 52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9631ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
