
High-speed operational amplifier featuring a 320MHz -3dB bandwidth and 1300V/µs slew rate, ideal for applications requiring ultralow distortion and stability at unity gain. This single-channel amplifier offers a 70mA output current and a 52dB voltage gain, with a 130MHz gain bandwidth product. Operating from dual supply voltages between 3V and 6V (or single supply 6V to 12V), it boasts a 90dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a 750-piece tape and reel, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9631ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain | 52dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Noise Figure | 18dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1300V/µs |
| Supply Current | 18mA |
| Voltage Gain | 52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9631ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
