
Single-channel video amplifier IC featuring a 250MHz -3dB bandwidth and 1500V/µs slew rate. This operational amplifier offers a 130MHz gain-bandwidth product and 70dB common mode rejection ratio. Designed for dual supply operation from ±3V to ±6V, with a maximum single supply voltage of 12V. The SOIC-8 package with tin/lead contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| RoHS Compliant | No |
| Settling Time | 16ns |
| Slew Rate | 1500V/µs |
| Supply Current | 17mA |
| Voltage Gain | 52dB |
| RoHS | Not Compliant |
