The AD9632AR-EBZ is a single-channel amplifier with a gain bandwidth product of 130MHz, operating on a 5V supply voltage. It features an input capacitance of 1.2pF and an input offset voltage of 2mV. The amplifier has a common mode rejection ratio of 90dB and a voltage gain of 52dB. It is available in a SOIC package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices AD9632AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 130MHz |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Supply Current | 17mA |
| Voltage Gain | 52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9632AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.