
High-speed operational amplifier featuring a 250MHz -3dB bandwidth and 1500V/µs slew rate. This single-channel op amp offers ultralow distortion with a voltage gain of 52dB and a gain bandwidth product of 130MHz. Designed for dual supply operation from ±3V to ±6V, it boasts a 90dB common mode rejection ratio and 66dB power supply rejection ratio. The component is housed in an R package, supplied on tape and reel, and operates within a -40°C to 85°C temperature range.
Analog Devices AD9632ARZ-REEL7 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 52dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Noise Figure | 14dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 1500V/µs |
| Supply Current | 17mA |
| Voltage Gain | 52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9632ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
