
12-bit, 170 MSPS Analog-to-Digital Converter (ADC) featuring differential inputs and an LVDS interface. Offers 0.4 LSB Integral and Differential Nonlinearity, with a Signal-to-Noise Ratio of 70.3 dB. Operates from a 1.8V supply voltage with a maximum power dissipation of 360mW. Encased in a 5.1mm x 5.1mm x 0.75mm package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9634BCPZ-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9634BCPZ-170 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.75mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Current | 123mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9634BCPZ-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
