
12-bit Analog-to-Digital Converter (ADC) offering selectable sampling rates of 170 MSPS, 210 MSPS, and 250 MSPS. Features differential inputs with a maximum input voltage of 1.75V and a low input capacitance of 2.5pF. Achieves excellent linearity with Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.4 LSB. Operates from a 1.8V supply voltage with a maximum power dissipation of 360mW. Utilizes an LVDS interface and is available in a LFCSP EP package with tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9634BCPZRL7-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9634BCPZRL7-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
