
Dual 12-bit analog-to-digital converter (ADC) with a sampling rate of 80 MS/s. Features differential inputs and an LVDS serial interface with SPI compatibility. Achieves 0.4 LSB differential nonlinearity and 0.7 LSB integral nonlinearity. Operates from a 1.8V supply voltage, with a range of 1.7V to 1.9V. Suitable for surface mount applications with a temperature range of -40°C to 85°C.
Analog Devices AD9635BCPZ-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | Serial, LVDS, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9635BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
