
Dual 12-bit analog-to-digital converter (ADC) with a sampling rate of 80 MSPS. Features differential input type, LVDS and SPI serial interface, and a 1.8V operating supply voltage. Integral nonlinearity is 0.7 LSB. Housed in an LFCSP EP package for surface mounting, this component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9635BCPZRL7-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9635BCPZRL7-80 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | LVDS, Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 194mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9635BCPZRL7-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.