
Quad 12-bit Analog-to-Digital Converter (ADC) with a 170 MSPS sampling rate. Features differential inputs, SPI and serial interfaces (3-wire, 4-wire), and a 1.8V operating supply voltage. Achieves 0.6 LSB DNL and 0.9 LSB INL, with a signal-to-noise ratio of 64.5 dB. Packaged in LFCSP EP with tin matte contact plating, suitable for surface mounting. RoHS compliant and operates within a -40°C to 85°C temperature range.
Analog Devices AD9639BCPZ-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.215W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 168 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.139W |
| Power Dissipation | 1.139W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9639BCPZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
