
Quad 12-bit Analog-to-Digital Converter (ADC) with a 210 MSPS sampling rate. Features include 12-bit resolution, 64.2dB Signal to Noise Ratio (SNR), and 0.6 LSB Differential Nonlinearity (DNL). Operates with a 1.8V supply voltage and supports SPI, Serial, 3-wire, and 4-wire interfaces. This surface mount component has a tin, matte contact plating and a maximum power dissipation of 1.386W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9639BCPZ-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.386W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 610mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.298W |
| Power Dissipation | 1.298W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 64.2dB |
| Supply Type | Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9639BCPZ-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
