
Quad 12-bit analog-to-digital converter (ADC) with a 210 MSPS conversion rate. Features 4 analog inputs and a serial interface supporting SPI, LVDS, 3-wire, and 4-wire protocols. Offers 0.6 LSB differential nonlinearity and 0.9 LSB integral nonlinearity. Operates from a 1.8V supply voltage with a maximum power dissipation of 1.386W. Packaged in LFCSP EP with tin, matte contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9639BCPZRL-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 210MS/s |
| Differential Nonlinearity | 0.6LSB |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, LVDS, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.386W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.298W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 64.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9639BCPZRL-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
