
14-bit dual analog-to-digital converter with a sampling rate of 125 MSPS. Features differential inputs, 72.5 dB signal-to-noise ratio, and integral nonlinearity of 5 LSB. Operates from a 1.8V supply voltage with a maximum power dissipation of 750mW. Interface options include parallel and SPI. Package dimensions are 9mm length and 9mm width, with a height of 0.95mm.
Analog Devices AD9640ABCPZ-125 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 750mW |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Analog, Digital |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9640ABCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
