The AD9640ABCPZRL7-105 is a dual-channel analog-to-digital converter with a resolution of 14 bits and a sampling rate of 80MS/s. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum power dissipation of 1W. The device is packaged in a 9 x 9 mm LFCSP-64 package and is RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Analog Devices AD9640ABCPZRL7-105 technical specifications.
| Package/Case | LFCSP EP |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | AD9640 |
| Signal to Noise Ratio (SNR) | 72.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9640ABCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.