
IC 2-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD9640BCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9640BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 233mA |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9640BCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
