The AD9641BCPZRL7-80 is a 14-bit analog-to-digital converter with a nominal supply voltage of 1.8V and an industrial temperature grade. It has 32 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 32-pin HVQCCN package with a width and length of 5mm. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Analog Devices AD9641BCPZRL7-80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.087 |
| Analog Input Voltage-Min | -2.087 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9641BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.