
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 210 MSPS. Features differential inputs, LVDS interface, and a 1.8V supply voltage range. Achieves 72.2dB signal-to-noise ratio and 0.75 LSB differential nonlinearity. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 785mW.
Sign in to ask questions about the Analog Devices AD9643BCPZ-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9643BCPZ-210 technical specifications.
| Differential Nonlinearity | 0.75LSB |
| Height | 0.95mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 785mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 670mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 72.2dB |
| Supply Current | 217mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9643BCPZ-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
