
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 155 MSPS. Features differential inputs with a maximum input voltage of 2.1V and an input capacitance of 5pF. Offers 73.8dB signal-to-noise ratio (SNR) and integral nonlinearity (INL) of 1.25LSB, with differential nonlinearity (DNL) at 0.55LSB. Operates from a single 1.8V supply voltage, with a maximum supply voltage of 1.9V and a maximum power dissipation of 567mW. Interface options include SPI and 3-wire serial communication. Operating temperature range from -40°C to 85°C.
Analog Devices AD9644BCPZ-155 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.55LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 567mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 155000000S/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Current | 226mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9644BCPZ-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
