
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 80 MS/s. Features differential input type, 1.3 LSB DNL, and 2.8 LSB INL. Operates with a 1.8V supply voltage and offers serial LVDS interface. Surface mount package with tin, matte contact plating. RoHS compliant and suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9645BCPZRL7-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9645BCPZRL7-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.3LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.8LSB |
| Interface | Serial, 3-WIRE, SPI, LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 75.6dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9645BCPZRL7-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
