
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 125 MSPS. Features differential inputs with a maximum input voltage of 1V and an input capacitance of 5pF. Offers a signal-to-noise ratio (SNR) of 75.4dB and integral nonlinearity (INL) of 2.3LSB. Operates from a single 1.8V supply with a maximum power dissipation of 220.5mW. Interface options include Parallel, LVDS, SPI, and Serial. Packaged in a 9mm x 9mm x 0.95mm body with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9648BCPZ-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9648BCPZ-125 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Parallel, LVDS, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 220.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Current | 81mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9648BCPZ-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
