
14-bit, 40Msps pipelined analog-to-digital converter (ADC) featuring a single channel and a 32-pin LFCSP EP package. This surface-mount component offers both parallel and SPI serial digital interfaces, with selectable internal or external voltage reference. Designed for general-purpose applications, it accepts differential voltage input signals and operates within a temperature range of -40°C to 85°C. The compact LFCSP EP package measures 5mm x 5mm x 0.83mm with a 0.5mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9649BCPZRL7-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9649BCPZRL7-40 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-243VHHD |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 40Msps |
| Digital Interface Type | Parallel|Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.c.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9649BCPZRL7-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.