
Dual 16-bit analog-to-digital converter (ADC) with a sampling rate of 25 MSPS. Features differential inputs, LVDS interface, and a 1.35V reference voltage. Offers 83dB signal-to-noise ratio and integral nonlinearity of 3LSB. Operates from a 1.8V supply voltage with a maximum power dissipation of 778mW. Packaged in a tray with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9650BCPZ-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.95mm |
| Input Capacitance | 11pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 778mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 119mW |
| Power Dissipation | 119mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.35V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Single |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650BCPZ-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
